Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 5.1 A Idc
- RS Stock No.:
- 672-049
- Mfr. Part No.:
- SGIHLP48FAB150M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 672-049
- Mfr. Part No.:
- SGIHLP48FAB150M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15μH | |
| Product Type | Inductor | |
| Maximum DC Current | 5.1A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Core Material | Shielded | |
| Depth | 12.29mm | |
| Height | 12.19mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15μH | ||
Product Type Inductor | ||
Maximum DC Current 5.1A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Core Material Shielded | ||
Depth 12.29mm | ||
Height 12.19mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Lowest DC resistance per microhenry (mΩ/μH) in its package size, providing efficient power management
Capable of managing high transient current spikes without saturating, ensuring continual operation
Compact low-profile design facilitates integration into space-restricted environments
Versatile application for both high current point-of-load (POL) converters and distributed power systems
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
