Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 5.1 A Idc
- RS Stock No.:
- 672-032
- Mfr. Part No.:
- SGIHLP41FAB100M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 672-032
- Mfr. Part No.:
- SGIHLP41FAB100M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 5.1A | |
| Package/Case | Bulk | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Depth | 8.76mm | |
| Height | 254μm | |
| Core Material | Shielded | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 10μH | ||
Maximum DC Current 5.1A | ||
Package/Case Bulk | ||
Length 10.29mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Depth 8.76mm | ||
Height 254μm | ||
Core Material Shielded | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor is engineered for high performance in demanding applications. It excels in low profile, high current power supplies, and is Ideal for DC/DC converters used in distributed power systems. With exceptional inductance values ranging from 0.22 μH to 33 μH, it offers outstanding efficiency with minimal core losses, thereby providing reliable power management for cutting-edge electronic designs. This inductor supports high temperature operation up to 180 °C and is optimised to handle significant transient current spikes without saturation, making it a stellar choice for various critical applications such as power converters for solar panels and high current POL converters.
Shielded construction delivers effective noise suppression
Offers the lowest DCR/μH in its package size, enhancing efficiency
Handles high transient current spikes without reaching saturation
Compact design provides a low profile while delivering high saturation current levels
Ideal for low profile, high current power supply designs
Extensive applications include power conversion in solar panel systems and DC/DC converters
Operational voltage rating is set at 50 V, ensuring robust performance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
