Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 11.5 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
672-038
Mfr. Part No.:
SGIHLP41FAB2R2M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

2.2μH

Maximum DC Current

11.5A

Package/Case

Bulk

Length

10.29mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Inductance Tolerance

±20 %

Series

SGIHLP

Depth

10.29mm

Core Material

Shielded

Height

254μm

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.

Lowest DC resistance per microhenry in its package size

Optimised for low profile, high current applications

Designed for DC/DC converters in solar power systems

Effective noise suppression enhances overall performance

Reliable under worst-case operating conditions

Compact size allows for easy integration into diverse circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy