Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 19 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
672-034
Mfr. Part No.:
SGIHLP41FAB1R0M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1μH

Product Type

Inductor

Maximum DC Current

19A

Package/Case

Bulk

Length

10.29mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Depth

10.29mm

Core Material

Shielded

Height

254μm

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.

Exceptional current handling capabilities without saturation

Low profile design suitable for Compact circuitry

Lowest DCR per microhenry (μH) in its class to enhance efficiency

Reliable noise suppression for improved power integrity

Versatile applications in power supplies and DC/DC converters

Optimised for high performance in low earth Orbit and other space applications

Available in various inductance values to meet specific design criteria

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy