Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 49 A Idc
- RS Stock No.:
- 672-023
- Mfr. Part No.:
- SGIHLP97OZB3R3M81P
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP64,967.25
(exc. VAT)
PHP72,763.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP12,993.45 | PHP64,967.25 |
*price indicative
- RS Stock No.:
- 672-023
- Mfr. Part No.:
- SGIHLP97OZB3R3M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Inductor | |
| Maximum DC Current | 49A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 15.24mm | |
| Core Material | Shielded | |
| Height | 24.77mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Inductor | ||
Maximum DC Current 49A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Depth 15.24mm | ||
Core Material Shielded | ||
Height 24.77mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Shielded construction minimises electrical noise, enhancing circuit efficiency
Lowest DCR per microhenry in its class maximises energy efficiency
Handles high transient current spikes effectively, preventing saturation
Low-profile design allows for versatile integration into Compact spaces
Rated for a maximum voltage of 75 V, ensuring safety and reliability
Lightweight at 45 g, optimising component selection for space-constrained designs
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc
