Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 28 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP64,967.25

(exc. VAT)

PHP72,763.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP12,993.45PHP64,967.25

*price indicative

RS Stock No.:
672-014
Mfr. Part No.:
SGIHLP97OZB100M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

10μH

Maximum DC Current

28A

Package/Case

Bulk

Length

24.77mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Inductance Tolerance

±20 %

Series

SGIHLP

Depth

15.24mm

Height

24.77mm

Core Material

Shielded

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.

Offers low DC resistance in a Compact size, enhancing efficiency

Capable of managing high transient currents without saturation

Ideal for low profile, high current power supply designs

Significantly reduces noise in critical applications

Compatible with a variety of applications including solar panel converters

Optimised for thermal management under demanding conditions

Meets rigorous screening standards for enhanced resilience

Compact dimensions facilitate versatile installation in space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy