Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 53 A Idc
- RS Stock No.:
- 672-003
- Mfr. Part No.:
- SGIHLP73HFB1R0M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP58,470.03
(exc. VAT)
PHP65,486.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,694.006 | PHP58,470.03 |
*price indicative
- RS Stock No.:
- 672-003
- Mfr. Part No.:
- SGIHLP73HFB1R0M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Inductor | |
| Maximum DC Current | 53A | |
| Package/Case | Bulk | |
| Length | 19.05mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Depth | 8.76mm | |
| Core Material | Shielded | |
| Height | 19.05mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Inductor | ||
Maximum DC Current 53A | ||
Package/Case Bulk | ||
Length 19.05mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Depth 8.76mm | ||
Core Material Shielded | ||
Height 19.05mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically designed for aerospace applications needing reliability and robustness. This component delivers excellent inductive performance, featuring a low-profile design that accommodates high current levels while being compliant with MIL-STD-981 standards. Operating effectively up to 180 °C, it ensures the integrity and stability of your circuit under dynamic conditions. Its shielded construction provides noise suppression, making it Ideal for demanding power supply designs and DC/DC conversion tasks.
Low DCR per microhenry enhances energy efficiency
Exceptional Ability to manage high transient current spikes
Compact design supports low profile power supply configurations
Rated operating voltage of 75 V optimises performance in various circuits
High current saturation levels increase operational reliability
Extensive screening breakdown options include various levels of compliance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc
