Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 15.7 A Idc
- RS Stock No.:
- 671-993
- Mfr. Part No.:
- SGIHLP60HEB5R6M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-993
- Mfr. Part No.:
- SGIHLP60HEB5R6M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 15.7A | |
| Package/Case | Bulk | |
| Length | 16.12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Depth | 15.24mm | |
| Core Material | Shielded | |
| Height | 15.24mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 15.7A | ||
Package/Case Bulk | ||
Length 16.12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Depth 15.24mm | ||
Core Material Shielded | ||
Height 15.24mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.
Shielded construction protects against electromagnetic interference
Lowest DC resistance per microhenry in this package size, enhancing efficiency
Handles high transient current spikes without saturation, maintaining performance
Compact and low profile, fitting seamlessly into designs with space limitations
Rated for continuous operation at 75 V, ensuring versatility across applications
Maximum net weight of 8.5 g, facilitating lightweight designs
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 8.2 μH ±20 % 13.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 69 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 2.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 5.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 2.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 5.1 A Idc
