Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 25.2 A Idc
- RS Stock No.:
- 671-990
- Mfr. Part No.:
- SGIHLP60HEB2R2M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-990
- Mfr. Part No.:
- SGIHLP60HEB2R2M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Maximum DC Current | 25.2A | |
| Package/Case | Bulk | |
| Length | 16.12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 15.24mm | |
| Core Material | Shielded | |
| Depth | 15.24mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Maximum DC Current 25.2A | ||
Package/Case Bulk | ||
Length 16.12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 15.24mm | ||
Core Material Shielded | ||
Depth 15.24mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.
Shielded design that effectively reduces electromagnetic interference
Lowest DCR per microhenry in its package size for improved efficiency
Handles high transient current spikes without saturation, ensuring performance stability
Compact low-profile construction, allowing for versatile placement in designs
Rated for a maximum voltage of 75 V, offering versatility in various applications
Maximum net weight of 8.5 g, combining performance with lightweight design
Effective noise suppression to enhance overall system performance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc
