Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 10.8 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
671-957
Mfr. Part No.:
SGIHLP24DCB1R0M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

1μH

Maximum DC Current

10.8A

Package/Case

Bulk

Length

6.22mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Series

SGIHLP

Depth

6.22mm

Core Material

Shielded

Height

254μm

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.

Shielded design minimises electromagnetic interference, enhancing signal integrity

Lowest DCR per micro-Henry in its package size, improving energy efficiency

Robust construction effectively handles high transient current spikes

Low profile package supports Compact designs in modern applications

Versatile applications including solar panels, power supplies, and noise suppression

Meets strict NASA and military standards for enhanced performance and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy