Wurth Elektronik Multilayer Surface Mount Inductor 33 μH
- RS Stock No.:
- 636-381
- Mfr. Part No.:
- 74408943330
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP743.69
(exc. VAT)
PHP832.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP148.738 | PHP743.69 |
| 50 - 245 | PHP144.276 | PHP721.38 |
| 250 - 495 | PHP139.948 | PHP699.74 |
| 500 + | PHP135.75 | PHP678.75 |
*price indicative
- RS Stock No.:
- 636-381
- Mfr. Part No.:
- 74408943330
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 33μH | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.298mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 33μH | ||
Packaging Tape | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.298mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Related links
- Wurth Elektronik Multilayer Surface Mount Inductor 1 μH
- Wurth Elektronik Multilayer Surface Mount Inductor 2.2 μH
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±2 % 300
