Wurth Elektronik Multilayer Surface Mount Inductor 1 μH
- RS Stock No.:
- 636-375
- Mfr. Part No.:
- 744316100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP943.24
(exc. VAT)
PHP1,056.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP188.648 | PHP943.24 | - |
| 25 + | PHP182.93 | PHP914.65 | 3% |
*price indicative
- RS Stock No.:
- 636-375
- Mfr. Part No.:
- 744316100
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Maximum DC Resistance | 4.75mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Packaging Tape | ||
Automotive Standard No | ||
Maximum DC Resistance 4.75mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Multilayer Surface Mount Inductor 33 μH
- Wurth Elektronik Multilayer Surface Mount Inductor 2.2 μH
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±2 % 300
