Wurth Elektronik Multilayer Surface Mount Inductor 2.2 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP765.29

(exc. VAT)

PHP857.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP153.058PHP765.29
50 - 245PHP123.924PHP619.62
250 - 495PHP94.972PHP474.86
500 +PHP76.532PHP382.66

*price indicative

Packaging Options:
RS Stock No.:
636-357
Mfr. Part No.:
74408943022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Multilayer Surface Mount Inductor

Packaging

Tape

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.03mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy