Wurth Elektronik, WEPD4 Surface Mount Inductor 33 μH 3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP948.28

(exc. VAT)

PHP1,062.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP94.828PHP948.28-
100 - 490PHP76.813PHP768.1318%
500 - 990PHP58.798PHP587.9837%
1000 +PHP47.414PHP474.1450%

*price indicative

Packaging Options:
RS Stock No.:
548-631
Mfr. Part No.:
74458133
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

3A

Packaging

Tape & Reel

Length

18.54mm

Automotive Standard

No

Maximum DC Resistance

0.066Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WEPD4

Standards/Approvals

RoHS, Halogen-Free, REACH

Depth

7.11mm

Termination Style

Package

Diameter

7.11mm

Height

7.11mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is a compact, high-frequency passive component designed for applications requiring minimal electromagnetic interference (EMI) and efficient energy storage. Its unshielded construction allows for higher current handling and lower resistance, making it suitable for high-density mounting on printed circuit boards (PCBs). Operating within a temperature range of –40°C to +125°C, this inductor is ideal for applications such as noise suppression and EMI filtering in electronic devices.

Current loading up to 38 A

Compact size

Low-loss ferrite core

Application frequency range up to 10 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy