Wurth Elektronik, WEMI Surface Mount Inductor 33 μH 25 mA Idc
- RS Stock No.:
- 548-626
- Mfr. Part No.:
- 74479184
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP608.00
(exc. VAT)
PHP681.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP30.40 | PHP608.00 | - |
| 200 - 980 | PHP24.636 | PHP492.72 | 18% |
| 1000 - 1980 | PHP18.873 | PHP377.46 | 37% |
| 2000 + | PHP15.20 | PHP304.00 | 50% |
*price indicative
- RS Stock No.:
- 548-626
- Mfr. Part No.:
- 74479184
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 25mA | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.9Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | WEMI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.3mm | |
| Diameter | 1.3mm | |
| Termination Style | Package | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS, REACH, Halogen-Free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 25mA | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Maximum DC Resistance 0.9Ω | ||
Minimum Operating Temperature -55°C | ||
Series WEMI | ||
Maximum Operating Temperature 125°C | ||
Depth 1.3mm | ||
Diameter 1.3mm | ||
Termination Style Package | ||
Height 1.3mm | ||
Standards/Approvals RoHS, REACH, Halogen-Free | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT Multilayer Inductor SMT multilayer inductor is a compact, high frequency passive component constructed by stacking multiple layers of conductive and insulating materials. This design minimizes PCB footprint, making it ideal for space constrained applications. While it offers high inductance values and efficient energy storage, its compact size may limit current handling capabilities and introduce parasitic capacitance, potentially reducing the quality factor at very high frequencies.
No cross coupling because of closed magnetic circuits
No crosstalk
Related links
- Wurth Elektronik, WEMI Surface Mount Inductor 10 μH 15 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 440 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 500 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 25 mA Idc
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±5 % 200 mA Idc Q:8
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±5 % 25 mA Idc Q:20
