Wurth Elektronik, WELQS Shielded Surface Mount Inductor 100 μH 300 mA Idc
- RS Stock No.:
- 548-617
- Mfr. Part No.:
- 74404032101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP804.00
(exc. VAT)
PHP900.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 460 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP80.40 | PHP804.00 |
| 100 - 490 | PHP65.114 | PHP651.14 |
| 500 - 990 | PHP49.828 | PHP498.28 |
| 1000 + | PHP40.201 | PHP402.01 |
*price indicative
- RS Stock No.:
- 548-617
- Mfr. Part No.:
- 74404032101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1900mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WELQS | |
| Diameter | 1.5mm | |
| Depth | 1.5mm | |
| Standards/Approvals | RoHS, REACH, Halogen-Free | |
| Termination Style | Package | |
| Height | 1.5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1900mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WELQS | ||
Diameter 1.5mm | ||
Depth 1.5mm | ||
Standards/Approvals RoHS, REACH, Halogen-Free | ||
Termination Style Package | ||
Height 1.5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Semi shielded SMT power inductor boasts a compact design that delivers 1.7 times more current capacity compared to its unshielded counterparts, making it ideal for high efficiency applications. Its robust construction ensures minimal acoustic noise and reduced electromagnetic interference, enhancing overall system performance. With an operating temperature range suitable for various environments, this inductor is well-suited for integrated DC/DC converters, switching controllers, and portable power devices such as PDAs, smartphones, digital cameras, and LCD TVs.
Robust construction
Low RDC
Magnetically shielded by use of a magnetic resin
Related links
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 47 μH 330 mA Idc
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 0.16 μH 3.7 A Idc
- Wurth Elektronik, WELQS 220 Shielded Surface Mount Inductor 220 μH 950 mA Idc
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik, WEPD Shielded Surface Mount Inductor 100 μH 75 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 390 μH ±20 % 300 mA Idc
