Wurth Elektronik, WEPD Shielded Surface Mount Inductor 100 μH 75 mA Idc
- RS Stock No.:
- 548-629
- Mfr. Part No.:
- 7447707101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP803.50
(exc. VAT)
PHP899.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP160.70 | PHP803.50 |
| 50 - 245 | PHP155.878 | PHP779.39 |
| 250 - 495 | PHP151.202 | PHP756.01 |
| 500 + | PHP146.666 | PHP733.33 |
*price indicative
- RS Stock No.:
- 548-629
- Mfr. Part No.:
- 7447707101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 75mA | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 120mΩ | |
| Series | WEPD | |
| Maximum Operating Temperature | 150°C | |
| Height | 8mm | |
| Depth | 8mm | |
| Standards/Approvals | Halogen-Free, REACH, RoHS | |
| Diameter | 8mm | |
| Termination Style | Package | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 75mA | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 120mΩ | ||
Series WEPD | ||
Maximum Operating Temperature 150°C | ||
Height 8mm | ||
Depth 8mm | ||
Standards/Approvals Halogen-Free, REACH, RoHS | ||
Diameter 8mm | ||
Termination Style Package | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Shielded Power Inductor is a compact, high-performance component designed for high-efficiency switch-mode power supplies (SMPS) ranging from 0.1 W to 300 W. Its magnetically shielded construction minimizes leakage flux, while the use of advanced ferrite materials ensures high saturation current capabilities and low losses. Additionally, temperature-dependent parameters are available on REDEXPERT, allowing for precise simulation and optimization in power converter designs.
AEC-Q 200 qualified
Ultra low RDC and RAC
Highest possible saturation current based on ferrite
Suitable for switching frequency up to 10 MHz
Related links
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 100 μH 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ferrite Core, 2.7 μH Ferrite Core ±5 % 100 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 150 mA Idc
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
