Wurth Elektronik, WELQS 220 Shielded Surface Mount Inductor 220 μH 950 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP454.50

(exc. VAT)

PHP509.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
5 - 45PHP90.90PHP454.50
50 - 245PHP73.654PHP368.27
250 - 495PHP56.408PHP282.04
500 +PHP45.452PHP227.26

*price indicative

Packaging Options:
RS Stock No.:
548-615
Mfr. Part No.:
74404086221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Surface Mount Inductor

Maximum DC Current

950mA

Length

8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

555mΩ

Series

WELQS 220

Maximum Operating Temperature

125°C

Diameter

6.5mm

Depth

6.5mm

Standards/Approvals

Halogen-Free, RoHS, REACH

Height

6.5mm

Termination Style

Package

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik Semi shielded SMT power inductor boasts a compact design that delivers 1.7 times more current capacity compared to its unshielded counterparts, making it ideal for high efficiency applications. Its robust construction ensures minimal acoustic noise and reduced electromagnetic interference, enhancing overall system performance. With an operating temperature range suitable for various environments, this inductor is well-suited for integrated DC/DC converters, switching controllers, and portable power devices such as PDAs, smartphones, digital cameras, and LCD TVs.

Robust construction

Low RDC

Magnetically shielded by use of a magnetic resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy