Wurth Elektronik, WE-KI Power Inductor 2.2 μH 5 % Q:20
- RS Stock No.:
- 485-446
- Mfr. Part No.:
- 744762322A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP526.12
(exc. VAT)
PHP589.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP26.306 | PHP526.12 |
| 200 - 980 | PHP25.517 | PHP510.34 |
| 1000 - 1980 | PHP24.751 | PHP495.02 |
| 2000 + | PHP24.009 | PHP480.18 |
*price indicative
- RS Stock No.:
- 485-446
- Mfr. Part No.:
- 744762322A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 2.35Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-KI | |
| Height | 1.6mm | |
| Depth | 2mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Self Resonant Frequency | 160MHz | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Length 2.5mm | ||
Automotive Standard No | ||
Maximum DC Resistance 2.35Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series WE-KI | ||
Height 1.6mm | ||
Depth 2mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Self Resonant Frequency 160MHz | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.3 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 2.7 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.6 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 1.5 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 5.6 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 8.2 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 20 nH 5 % Q:25
