Wurth Elektronik, WE-KI Power Inductor 2.7 μH 5 % Q:20
- RS Stock No.:
- 485-342
- Distrelec Article No.:
- 304-54-771
- Mfr. Part No.:
- 744762327A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP1,236.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP648.20
(exc. VAT)
PHP726.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP32.41 | PHP648.20 | - |
| 200 - 980 | PHP26.229 | PHP524.58 | PHP1,236.20 |
| 1000 - 1980 | PHP20.099 | PHP401.98 | PHP12,311.00 |
| 2000 + | PHP16.23 | PHP324.60 | PHP32,360.00 |
*price indicative
- RS Stock No.:
- 485-342
- Distrelec Article No.:
- 304-54-771
- Mfr. Part No.:
- 744762327A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 2.7μH | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.6Ω | |
| Inductance Tolerance | 5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.6mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 2.7μH | ||
Length 2.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.6Ω | ||
Inductance Tolerance 5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1.6mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik, WE-KI Power Inductor 2.7 nH 5 % Q:16
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.3 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.6 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 1.5 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 2.2 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 5.6 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 8.2 μH 5 % Q:20
