Wurth Elektronik, WE-KI Power Inductor 8.2 μH 5 % Q:20

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 19%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP622.00

(exc. VAT)

PHP696.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP31.10PHP622.00-
200 - 980PHP25.169PHP503.3819%
1000 - 1980PHP19.287PHP385.7437%
2000 +PHP15.574PHP311.4849%

*price indicative

Packaging Options:
RS Stock No.:
485-346
Distrelec Article No.:
304-54-774
Mfr. Part No.:
744762382A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Power Inductor

Length

2.5mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.05Ω

Series

WE-KI

Maximum Operating Temperature

125°C

Inductance Tolerance

5 %

Depth

2mm

Standards/Approvals

REACH, RoHS

Height

1.6mm

Maximum Self Resonant Frequency

36GHz

Minimum Quality Factor

20

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy