Wurth Elektronik, WE-KI Power Inductor 150 nH 5 % Q:45

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP497.56

(exc. VAT)

PHP557.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180PHP24.878PHP497.56
200 - 980PHP24.132PHP482.64
1000 - 1980PHP23.408PHP468.16
2000 +PHP22.706PHP454.12

*price indicative

Packaging Options:
RS Stock No.:
485-443
Mfr. Part No.:
744762215A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150nH

Product Type

Power Inductor

Length

2.5mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

220mΩ

Series

WE-KI

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Depth

2mm

Height

1.6mm

Standards/Approvals

RoHS, REACH

Maximum Self Resonant Frequency

880MHz

Minimum Quality Factor

45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy