Wurth Elektronik, WE-KI Power Inductor 1.9 nH 5 % Q:16
- RS Stock No.:
- 485-349
- Distrelec Article No.:
- 304-54-776
- Mfr. Part No.:
- 744765019A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP503.08
(exc. VAT)
PHP563.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP25.154 | PHP503.08 | - |
| 200 - 980 | PHP20.379 | PHP407.58 | 18% |
| 1000 - 1980 | PHP15.604 | PHP312.08 | 37% |
| 2000 + | PHP12.577 | PHP251.54 | 50% |
*price indicative
- RS Stock No.:
- 485-349
- Distrelec Article No.:
- 304-54-776
- Mfr. Part No.:
- 744765019A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.9nH | |
| Product Type | Power Inductor | |
| Length | 1mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 70mΩ | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Height | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 550μm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.9nH | ||
Product Type Power Inductor | ||
Length 1mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 70mΩ | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Height 500μm | ||
Standards/Approvals RoHS, REACH | ||
Depth 550μm | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 16 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 2.0 nH 5 % Q:16
- Wurth Elektronik, WE-KI Power Inductor 2.7 nH 5 % Q:16
- Wurth Elektronik, WE-KI Power Inductor 16 nH 5 % Q:66
- Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25
