Bourns, SRF0905A, 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Ferrite Core ±30 %
- RS Stock No.:
- 466-313
- Mfr. Part No.:
- SRF0905A-100Y
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP166.89
(exc. VAT)
PHP186.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 454 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP83.445 | PHP166.89 | - |
| 20 - 48 | PHP70.135 | PHP140.27 | 15% |
| 50 - 198 | PHP44.025 | PHP88.05 | 47% |
| 200 - 998 | PHP43.005 | PHP86.01 | 48% |
| 1000 + | PHP41.975 | PHP83.95 | 49% |
*price indicative
- RS Stock No.:
- 466-313
- Mfr. Part No.:
- SRF0905A-100Y
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 1.6A | |
| Package/Case | 0905 | |
| Length | 9.2mm | |
| Packaging | 1000 pieces per Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 1.05Ω | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRF0905A | |
| Core Material | Ferrite | |
| Diameter | 5mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS AEC-Q200 QUALIFIED | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 1.6A | ||
Package/Case 0905 | ||
Length 9.2mm | ||
Packaging 1000 pieces per Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 1.05Ω | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±30 % | ||
Series SRF0905A | ||
Core Material Ferrite | ||
Diameter 5mm | ||
Depth 5mm | ||
Standards/Approvals RoHS AEC-Q200 QUALIFIED | ||
Height 5mm | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH Ferrite Core ±30 % 1
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Ferrite Core ±50 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
