Bourns, SRF0905, 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- RS Stock No.:
- 466-310
- Mfr. Part No.:
- SRF0905-400Y
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP149.42
(exc. VAT)
PHP167.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP74.71 | PHP149.42 |
| 20 - 48 | PHP62.66 | PHP125.32 |
| 50 - 198 | PHP39.52 | PHP79.04 |
| 200 - 998 | PHP38.56 | PHP77.12 |
| 1000 + | PHP37.60 | PHP75.20 |
*price indicative
- RS Stock No.:
- 466-310
- Mfr. Part No.:
- SRF0905-400Y
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 40μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 900mA | |
| Package/Case | 0905 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 9.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SRF0905 | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Core Material | Ferrite | |
| Depth | 6mm | |
| Height | 6mm | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 40μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 900mA | ||
Package/Case 0905 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 9.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.05Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±50 % | ||
Maximum Operating Temperature 105°C | ||
Series SRF0905 | ||
Diameter 6mm | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Core Material Ferrite | ||
Depth 6mm | ||
Height 6mm | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Ferrite Core ±50 %
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc
