Bourns, SRF0504, 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- RS Stock No.:
- 466-305
- Mfr. Part No.:
- SRF0504-302Y
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP163.88
(exc. VAT)
PHP183.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP81.94 | PHP163.88 | - |
| 20 - 48 | PHP68.925 | PHP137.85 | 15% |
| 50 - 198 | PHP43.38 | PHP86.76 | 47% |
| 200 - 998 | PHP41.93 | PHP83.86 | 48% |
| 1000 + | PHP40.97 | PHP81.94 | 50% |
*price indicative
- RS Stock No.:
- 466-305
- Mfr. Part No.:
- SRF0504-302Y
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 500mA | |
| Package/Case | 0504 | |
| Length | 4.8mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 4 | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF0504 | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 1200MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 500mA | ||
Package/Case 0504 | ||
Length 4.8mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 4 | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRF0504 | ||
Diameter 5mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 5mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 1200MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- Bourns 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 nH ±35 % 5 A Idc
- Bourns 0504 Surface Mount Inductor with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Ferrite Core ±30 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH Ferrite Core ±30 % 1
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 30 μH
