Bourns, SRP5030TA, 5030 Shielded Power Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 4.6 A Idc Q:15
- RS Stock No.:
- 466-272
- Mfr. Part No.:
- SRP5030TA-4R7M
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP164.12
(exc. VAT)
PHP183.82
(inc. VAT)
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP82.06 | PHP164.12 |
| 20 - 48 | PHP68.925 | PHP137.85 |
| 50 - 198 | PHP43.14 | PHP86.28 |
| 200 - 998 | PHP42.205 | PHP84.41 |
| 1000 + | PHP41.265 | PHP82.53 |
*price indicative
- RS Stock No.:
- 466-272
- Mfr. Part No.:
- SRP5030TA-4R7M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 4.6A | |
| Package/Case | 5030 | |
| Length | 5.7mm | |
| Packaging | 2000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 128mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP5030TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Diameter | 5.2mm | |
| Core Material | Carbonyl Powder | |
| Height | 5.2mm | |
| Depth | 5.2mm | |
| Maximum Self Resonant Frequency | 320MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 4.6A | ||
Package/Case 5030 | ||
Length 5.7mm | ||
Packaging 2000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 128mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP5030TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Diameter 5.2mm | ||
Core Material Carbonyl Powder | ||
Height 5.2mm | ||
Depth 5.2mm | ||
Maximum Self Resonant Frequency 320MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2.75 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 2.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
