Bourns, SRP5030CC, 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 2.8 A Idc Q:15
- RS Stock No.:
- 466-266
- Mfr. Part No.:
- SRP5030CC-100M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP99.58
(exc. VAT)
PHP111.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,536 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP49.79 | PHP99.58 |
| 20 - 48 | PHP41.825 | PHP83.65 |
| 50 - 198 | PHP26.385 | PHP52.77 |
| 200 - 998 | PHP25.89 | PHP51.78 |
| 1000 + | PHP24.90 | PHP49.80 |
*price indicative
- RS Stock No.:
- 466-266
- Mfr. Part No.:
- SRP5030CC-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.8A | |
| Package/Case | 5030 | |
| Packaging | 2000 pieces per 13 in Reel | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | SRP5030CC | |
| Depth | 5.2mm | |
| Diameter | 5.2mm | |
| Core Material | Carbonyl Powder | |
| Height | 5.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 33MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.8A | ||
Package/Case 5030 | ||
Packaging 2000 pieces per 13 in Reel | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series SRP5030CC | ||
Depth 5.2mm | ||
Diameter 5.2mm | ||
Core Material Carbonyl Powder | ||
Height 5.2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 33MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. They use a carbonyl powder core for high saturation current handling, while ensuring low radiation and minimal buzz noise. These characteristics make them ideal for power applications that require efficient energy transfer with minimal interference and noise.
RoHS compliant
Halogen free
Related links
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2.75 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 4.6 A Idc Q:15
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 8.5 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc Q:18
