Bourns, SRP5030T, 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- RS Stock No.:
- 466-268
- Mfr. Part No.:
- SRP5030T-100M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP151.21
(exc. VAT)
PHP169.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP75.605 | PHP151.21 |
| 20 - 48 | PHP63.64 | PHP127.28 |
| 50 - 198 | PHP39.72 | PHP79.44 |
| 200 - 998 | PHP38.76 | PHP77.52 |
| 1000 + | PHP37.805 | PHP75.61 |
*price indicative
- RS Stock No.:
- 466-268
- Mfr. Part No.:
- SRP5030T-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.75A | |
| Package/Case | 5030 | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 190mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP5030T | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Halogen Free | |
| Depth | 5.2mm | |
| Diameter | 5.2mm | |
| Height | 5.2mm | |
| Core Material | Iron Powder | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.75A | ||
Package/Case 5030 | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 190mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP5030T | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Halogen Free | ||
Depth 5.2mm | ||
Diameter 5.2mm | ||
Height 5.2mm | ||
Core Material Iron Powder | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with an iron powder core for high saturation current handling. Ideal for high power applications that require efficient energy transfer and noise suppression.
RoHS compliant
Halogen free
Related links
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 2.8 A Idc Q:15
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
