Bourns, SRN4018TA, 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP48.87

(exc. VAT)

PHP54.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
2 - 48PHP24.435PHP48.87
50 - 198PHP21.375PHP42.75
200 +PHP12.725PHP25.45

*price indicative

Packaging Options:
RS Stock No.:
466-234
Mfr. Part No.:
SRN4018TA-100M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

1.5A

Package/Case

4018

Length

4mm

Packaging

3000 pcs/13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.027Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRN4018TA

Diameter

4mm

Height

4mm

Core Material

Ferrite

Depth

4mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

160MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for effective noise reduction. They are well-suited for a wide range of power applications, offering reliable performance and efficient energy management.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy