Bourns, SRN3012BTA, 3012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc Q:10
- RS Stock No.:
- 466-216
- Mfr. Part No.:
- SRN3012BTA-100M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save PHP114.75
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP37.80
(exc. VAT)
PHP42.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5,950 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | PHP18.90 | PHP37.80 | - |
| 50 - 198 | PHP16.605 | PHP33.21 | PHP114.75 |
| 200 - 998 | PHP12.025 | PHP24.05 | PHP1,375.00 |
| 1000 + | PHP9.74 | PHP19.48 | PHP9,160.00 |
*price indicative
- RS Stock No.:
- 466-216
- Mfr. Part No.:
- SRN3012BTA-100M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 3012 | |
| Packaging | 3000 pieces per 7 in Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1800mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN3012BTA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 3mm | |
| Height | 3mm | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.5A | ||
Package/Case 3012 | ||
Packaging 3000 pieces per 7 in Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1800mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRN3012BTA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Diameter 3mm | ||
Height 3mm | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 1.5 A Idc Q:10
- Bourns 4012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.1 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 4 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc Q:10
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc
- Bourns 10 μH 20 % 1.8 A Idc Q:10
- Bourns 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
