Bourns, SRN5040TA, 5040 Shielded Power Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.5 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP58.09

(exc. VAT)

PHP65.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
2 - 48PHP29.045PHP58.09-
50 - 198PHP25.21PHP50.4213%
200 - 998PHP18.63PHP37.2635%
1000 +PHP14.795PHP29.5949%

*price indicative

Packaging Options:
RS Stock No.:
466-246
Mfr. Part No.:
SRN5040TA-220M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

1.5A

Package/Case

5040

Packaging

1500 pieces per 13 in Reel

Length

4.95mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.56Ω

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRN5040TA

Diameter

4.95mm

Core Material

Ferrite

Standards/Approvals

RoHS, Halogen Free, AEC-Q200

Height

4.95mm

Depth

4.95mm

Maximum Self Resonant Frequency

250MHz

Minimum Quality Factor

15

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for effective noise reduction. They are suitable for high power applications that require efficient energy transfer and minimal interference.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy