Bourns, SRN2512, 2512 Shielded Power Inductor with a Ferrite Core, 1.5 μH Semi Shielded 20 % 2.5 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP117.50

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP38.73

(exc. VAT)

PHP43.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48PHP19.365PHP38.73-
50 - 198PHP17.015PHP34.03PHP117.50
200 - 998PHP12.32PHP24.64PHP1,409.00
1000 +PHP9.975PHP19.95PHP9,390.00

*price indicative

Packaging Options:
RS Stock No.:
466-213
Mfr. Part No.:
SRN2512-1R5M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5μH

Product Type

Power Inductor

Maximum DC Current

2.5A

Package/Case

2512

Packaging

2000 pieces per 7 in Reel

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.102Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

SRN2512

Inductance Tolerance

20 %

Height

2mm

Standards/Approvals

RoHS

Diameter

2mm

Core Material

Ferrite

Depth

2mm

Maximum Self Resonant Frequency

330MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced interference and a miniature size for space efficiency. With a low profile of 1.2 mm, they fit into compact designs.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy