Bourns, SRP2512TMA, 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH 20 % 4.5 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP37.80

(exc. VAT)

PHP42.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48PHP18.90PHP37.80-
50 - 198PHP16.205PHP32.4114%
200 - 998PHP12.155PHP24.3135%
1000 +PHP9.45PHP18.9050%

*price indicative

Packaging Options:
RS Stock No.:
466-250
Mfr. Part No.:
SRP2512TMA-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

4.5A

Package/Case

2512

Packaging

2000 pieces per 7 in Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

79.2mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Series

SRP2512TMA

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Core Material

Metal Alloy Powder

Diameter

2mm

Height

2mm

Depth

2mm

Maximum Self Resonant Frequency

15MHz

Minimum Quality Factor

15

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors in a compact size feature shielded construction for low radiation, ensuring minimal interference. The metal alloy powder core provides high saturation current handling, while the flat wire design ensures low DCR for efficient power transfer. These inductors are ideal for high performance power applications that require efficient energy management and noise reduction.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy