Bourns, SRP2512A, 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 4.6 A Idc Q:39
- RS Stock No.:
- 466-135
- Mfr. Part No.:
- SRP2512A-R47M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP59.93
(exc. VAT)
PHP67.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,944 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | PHP29.965 | PHP59.93 |
| 50 - 198 | PHP26.15 | PHP52.30 |
| 200 - 998 | PHP19.065 | PHP38.13 |
| 1000 + | PHP15.25 | PHP30.50 |
*price indicative
- RS Stock No.:
- 466-135
- Mfr. Part No.:
- SRP2512A-R47M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 2512 | |
| Packaging | 3000 pcs/7 in Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 235mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP2512A | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 2mm | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 129MHz | |
| Minimum Quality Factor | 39 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 470nH | ||
Maximum DC Current 4.6A | ||
Package/Case 2512 | ||
Packaging 3000 pcs/7 in Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 235mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP2512A | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Diameter 2mm | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 129MHz | ||
Minimum Quality Factor 39 | ||
Inductor Construction Shielded | ||
The Bourns Shielded power inductors feature a wirewound design with a shielded construction to minimize interference. The metal alloy powder core enables high saturation current handling, while the low-profile design makes them suitable for compact applications. These inductors are ideal for power conversion and noise reduction in high performance systems.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 2.2 μH ±20 % 2.27 A Idc Q:39
- Bourns 4.7 μH ±20 % 1.55 A Idc Q:39
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 22 A Idc Q:10
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 32 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
