Bourns, SRP1038CC, 1038 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 9 A Idc Q:20
- RS Stock No.:
- 466-117
- Mfr. Part No.:
- SRP1038CC-8R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save PHP171.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP107.88
(exc. VAT)
PHP120.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 94 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP53.94 | PHP107.88 | - |
| 20 - 48 | PHP45.345 | PHP90.69 | PHP171.90 |
| 50 - 198 | PHP28.165 | PHP56.33 | PHP1,288.75 |
| 200 - 998 | PHP27.69 | PHP55.38 | PHP5,250.00 |
| 1000 + | PHP27.215 | PHP54.43 | PHP26,725.00 |
*price indicative
- RS Stock No.:
- 466-117
- Mfr. Part No.:
- SRP1038CC-8R2M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 9A | |
| Package/Case | 1038 | |
| Packaging | 500 pieces per 13 in Reel | |
| Length | 11mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 170mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP1038CC | |
| Diameter | 10mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 9A | ||
Package/Case 1038 | ||
Packaging 500 pieces per 13 in Reel | ||
Length 11mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 170mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRP1038CC | ||
Diameter 10mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Height 10mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 8.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 6.8 μH 20 % 8.5 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.4 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.7 A Idc Q:20
