Bourns, SRP1038A, 1038 Shielded Power Inductor with a Carbonyl Powder Core, 6.8 μH 20 % 8.5 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP250.60

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP157.13

(exc. VAT)

PHP175.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP78.565PHP157.13-
20 - 48PHP66.035PHP132.07PHP250.60
50 - 198PHP41.45PHP82.90PHP1,855.75
200 - 998PHP40.49PHP80.98PHP7,615.00
1000 +PHP39.52PHP79.04PHP39,045.00

*price indicative

Packaging Options:
RS Stock No.:
466-114
Mfr. Part No.:
SRP1038A-6R8M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

6.8μH

Maximum DC Current

8.5A

Package/Case

1038

Length

11mm

Packaging

500 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

167mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SRP1038A

Inductance Tolerance

20 %

Depth

10mm

Height

10mm

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Diameter

10mm

Maximum Self Resonant Frequency

155MHz

Inductor Construction

Shielded

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference. They use a carbonyl powder core for enhanced performance and high saturation current handling. They are suitable for power applications requiring efficient energy transfer and low noise.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy