Bourns, SRP1265A, 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP180.36

(exc. VAT)

PHP202.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP90.18PHP180.36-
20 - 48PHP87.47PHP174.943%
50 - 198PHP84.845PHP169.695%
200 - 998PHP82.30PHP164.608%
1000 +PHP79.83PHP159.6611%

*price indicative

Packaging Options:
RS Stock No.:
466-128
Mfr. Part No.:
SRP1265A-8R2M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

8.2μH

Maximum DC Current

10.5A

Package/Case

1265

Packaging

500 pieces per 13 in Reel

Length

13.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

90mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Series

SRP1265A

Diameter

12.5mm

Standards/Approvals

RoHS, AEC-Q200

Core Material

Carbonyl Powder

Height

12.5mm

Depth

12.5mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Shielded

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with a carbonyl powder core for enhanced performance and high saturation current handling.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy