Vishay, IHHP-1008AB-01, ER Shielded Surface Mount Inductor 470 nH ±20 % 4.5 A Idc
- RS Stock No.:
- 298-745
- Mfr. Part No.:
- IHHP1008ABERR47M01
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP47,962.00
(exc. VAT)
PHP53,718.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP23.981 | PHP47,962.00 |
*price indicative
- RS Stock No.:
- 298-745
- Mfr. Part No.:
- IHHP1008ABERR47M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 4.5A | |
| Package/Case | ER | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 26mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHHP-1008AB-01 | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 1.2mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 4.5A | ||
Package/Case ER | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 26mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHHP-1008AB-01 | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Diameter 1.2mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors are high current and low profile inductors. They are magnetic shielded with low acoustic noise and high efficiency. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.
Magnetic alloy power choke Coil
Miniature 2.5 mm x 2.0 mm
Inductance is 0.47 muH
RoHS compliant
Related links
- Vishay ER Shielded Surface Mount Inductor 470 nH ±20 % 4.5 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay ER Shielded Surface Mount Inductor with a Composite Powdered Iron Core, 1 μH Shielded ±20 % 3.5
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 470 nH ±20 % 27 A Idc
- TE Connectivity 0530 Shielded Surface Mount Inductor 470 nH ±20 % 11 A Idc
