Vishay, IHHP-0805ZH-01, ER Shielded Surface Mount Inductor with a Composite Powdered Iron Core, 1 μH Shielded ±20 % 3.5

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP97.80

View bulk pricing options

Subtotal (1 bag of 25 units)*

PHP481.78

(exc. VAT)

PHP539.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
25 - 75PHP19.271PHP481.78-
100 - 225PHP18.293PHP457.33PHP97.80
250 - 475PHP16.966PHP424.15PHP576.25
500 - 975PHP15.605PHP390.13PHP1,833.00
1000 +PHP15.046PHP376.15PHP4,225.00

*price indicative

RS Stock No.:
298-741
Mfr. Part No.:
IHHP0805ZHER1R0M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Sub Type

Wirewound Inductor

Maximum DC Current

3.5A

Package/Case

ER

Length

2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

55mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHHP-0805ZH-01

Diameter

800μm

Depth

800μm

Height

800μm

Standards/Approvals

No

Core Material

Composite Powdered Iron

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Vishay Power Conductors are high current and low profile ultra small footprint inductors. They are magnetic shielded with low DCR and core loss for improved efficiency. They are used for portable electronics, tablets and notebook computers and battery powered devices.

Composite powdered iron construction

Miniature 2.0 mm x 1.2 mm x 0.8 mm size

Inductance is 1 muH

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy