Vishay, IHHP-0805ZH-01, ER Shielded Surface Mount Inductor with a Composite Powdered Iron Core, 1 μH Shielded ±20 % 3.5
- RS Stock No.:
- 298-740
- Mfr. Part No.:
- IHHP0805ZHER1R0M01
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP42,900.00
(exc. VAT)
PHP48,060.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP14.30 | PHP42,900.00 |
*price indicative
- RS Stock No.:
- 298-740
- Mfr. Part No.:
- IHHP0805ZHER1R0M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.5A | |
| Sub Type | Wirewound Inductor | |
| Package/Case | ER | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 55mΩ | |
| Pin Count | 2 | |
| Series | IHHP-0805ZH-01 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Composite Powdered Iron | |
| Standards/Approvals | No | |
| Diameter | 800μm | |
| Depth | 800μm | |
| Height | 800μm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.5A | ||
Sub Type Wirewound Inductor | ||
Package/Case ER | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 55mΩ | ||
Pin Count 2 | ||
Series IHHP-0805ZH-01 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Composite Powdered Iron | ||
Standards/Approvals No | ||
Diameter 800μm | ||
Depth 800μm | ||
Height 800μm | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors are high current and low profile ultra small footprint inductors. They are magnetic shielded with low DCR and core loss for improved efficiency. They are used for portable electronics, tablets and notebook computers and battery powered devices.
Composite powdered iron construction
Miniature 2.0 mm x 1.2 mm x 0.8 mm size
Inductance is 1 muH
RoHS compliant
Related links
- Vishay ER Shielded Surface Mount Inductor with a Composite Powdered Iron Core, 1 μH Shielded ±20 % 3.5
- Vishay ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- Vishay ER Shielded Surface Mount Inductor 470 nH ±20 % 4.5 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 8 A Idc
- Vishay, ER Shielded Surface Mount Inductor 3.3 μH 6 A Idc
- Vishay, ER Shielded Surface Mount Inductor 2.2 μH 8 A Idc
- Vishay, ER Shielded Surface Mount Inductor 33 μH 3.7 A Idc
