Vishay, IFSC-1008AB-01, ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- RS Stock No.:
- 298-722
- Mfr. Part No.:
- IFSC1008ABER2R2M01
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP268.20
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP538.00
(exc. VAT)
PHP602.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | PHP26.90 | PHP538.00 | - |
| 200 - 480 | PHP25.559 | PHP511.18 | PHP268.20 |
| 500 - 980 | PHP23.661 | PHP473.22 | PHP1,619.50 |
| 1000 + | PHP21.795 | PHP435.90 | PHP5,105.00 |
*price indicative
- RS Stock No.:
- 298-722
- Mfr. Part No.:
- IFSC1008ABER2R2M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | ER | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 24mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IFSC-1008AB-01 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 1.2mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.9A | ||
Package/Case ER | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 24mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IFSC-1008AB-01 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 1.2mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors with high current and low profile inductor. It handles high transient current spikes without saturation. It is used in DC/DC converters in distributed power systems, high current POL converters and DC/DC converter for field programmable gate array.
Shielded construction
Inductance is 2.2 muH
RoHS compliant
Halogen free
Related links
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- Vishay ER Shielded Surface Mount Inductor 470 nH ±20 % 4.5 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Powdered Iron Core, 1 μH Shielded ±20 % 3.5
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 1.9 A Idc
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.9 A Idc Q:15
- TDK 10 μH ±20 % 1.9 A Idc
