Vishay, IHHP-1008AB-01, ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- RS Stock No.:
- 298-742
- Mfr. Part No.:
- IHHP1008ABER2R2M01
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP47,962.00
(exc. VAT)
PHP53,718.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP23.981 | PHP47,962.00 |
*price indicative
- RS Stock No.:
- 298-742
- Mfr. Part No.:
- IHHP1008ABER2R2M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | ER | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 95mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHHP-1008AB-01 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Diameter | 1.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.2mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.3A | ||
Package/Case ER | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 95mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHHP-1008AB-01 | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Diameter 1.2mm | ||
Standards/Approvals RoHS | ||
Depth 1.2mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors are high current and low profile inductors. They are magnetic shielded with low acoustic noise and high efficiency. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.
Magnetic alloy power choke Coil
Miniature 2.5 mm x 2.0 mm
Inductance is 2.2 muH
RoHS compliant
Related links
- Vishay ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- Vishay ER Shielded Surface Mount Inductor 470 nH ±20 % 4.5 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Powdered Iron Core, 1 μH Shielded ±20 % 3.5
- Vishay, ER Shielded Surface Mount Inductor 3.3 μH 6 A Idc
- Vishay, ER Shielded Surface Mount Inductor 2.2 μH 8 A Idc
- Vishay, ER Shielded Surface Mount Inductor 33 μH 3.7 A Idc
- Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
