TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 20 % 1.8 A Idc
- RS Stock No.:
- 171-303
- Mfr. Part No.:
- 36274532265R6M-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 20 units)*
PHP519.40
(exc. VAT)
PHP581.80
(inc. VAT)
Add 120 units to get free delivery
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP25.97 | PHP519.40 |
| 200 + | PHP24.652 | PHP493.04 |
*price indicative
- RS Stock No.:
- 171-303
- Mfr. Part No.:
- 36274532265R6M-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 5.6 μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 5.6 μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 5.6 μH Wirewound 20 % 1.8 A Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 1.8 mH Wirewound 10 % 35 mA Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 1.8 μH Wirewound 10 % 390 mA Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 1.8 μH Wirewound 20 % 500 mA Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 10 μH Wirewound 10 % 2 A Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 2.2 mH Wirewound 10 % 78 mA Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 4.7 mH Wirewound 20 % 90 mA Idc
- TE Connectivity 3627 No Surface Mount Inductor with a Ferrite Core, 1.5 μH Wirewound 20 % 1 A Idc
