TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 20 % 1.8 A Idc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP12,007.50

(exc. VAT)

PHP13,448.50

(inc. VAT)

Add to Basket
Select or type quantity
Orders below PHP3,000.00 (exc. VAT) cost PHP150.00.
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP24.015PHP12,007.50

*price indicative

RS Stock No.:
171-302
Mfr. Part No.:
36274532265R6M-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

5.6 μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.8A

Package/Case

3627

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.18Ω

Inductance Tolerance

20 %

Series

3627

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

3.2mm

Height

2.6mm

Core Material

Ferrite

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links