Kern CO Y1 Series Load Cell Load Cell, Compression Measure, 500 kg
- RS Stock No.:
- 921-074
- Mfr. Part No.:
- CO 500-Y1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,268.96
(exc. VAT)
PHP19,341.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,268.96 |
*price indicative
- RS Stock No.:
- 921-074
- Mfr. Part No.:
- CO 500-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CO Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 500kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CO Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 500kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature cylindrical load cell offers precise force measurement designed from Durable stainless steel, catering to demanding performance requirements in various settings.
Combined error of 0.5% ensures high reliability in measurements
Capable of withstanding safe overloads up to 150% of rated capacity
IP65 protection guarantees resistance to dust and moisture
Compact dimensions of diameter 26x15 mm facilitate easy integration
Related links
- Kern CO Y2 Series Load Cell Load Cell 500 kg
- Kern CO Y1 Series Load Cell Load Cell 10 kg
- Kern CO Y1 Series Load Cell Load Cell 100 kg
- Kern CO Y1 Series Load Cell Load Cell 200 kg
- Kern CO Y1 Series Load Cell Load Cell 50 kg
- Kern CO Y1 Series Load Cell Load Cell 20 kg
- Kern CO Y1 Series Load Cell Load Cell 2 t
- Kern CO Y1 Series Load Cell Load Cell 1 t
