Kern CO Y2 Series Load Cell Load Cell, Compression Measure, 500 kg
- RS Stock No.:
- 921-075
- Mfr. Part No.:
- CO 500-Y2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,767.58
(exc. VAT)
PHP29,979.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,767.58 |
*price indicative
- RS Stock No.:
- 921-075
- Mfr. Part No.:
- CO 500-Y2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CO Y2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | External Thread | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CO Y2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type External Thread | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature cylindrical load cell offers precise measurement capabilities for tension and compression applications, crafted from stainless steel for durability and reliability in various environments.
Recommended excitation voltage ranges from 9 V to 12 V
IP65 protection rating ensures robustness against environmental factors
Zero balance is ≤± 1.0%FS, guaranteeing measurement accuracy
Weighing capacity reaches a maximum of 500 kg, suitable for heavy-duty applications
Related links
- Kern CO Y1 Series Load Cell Load Cell 500 kg
- Kern CO Y2 Series Load Cell Load Cell 50 kg
- Kern CO Y2 Series Load Cell Load Cell 10 kg
- Kern CO Y2 Series Load Cell Load Cell 20 kg
- Kern CO Y2 Series Load Cell Load Cell 100 kg
- Kern CO Y2 Series Load Cell Load Cell 200 kg
- Kern CO Y2 Series Load Cell Load Cell 2 t
- Kern CO Y2 Series Load Cell Load Cell 1 t
