Kern CO Y1 Series Load Cell Load Cell, Compression Measure, 200 kg
- RS Stock No.:
- 921-070
- Mfr. Part No.:
- CO 200-Y1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,678.58
(exc. VAT)
PHP16,440.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,678.58 |
*price indicative
- RS Stock No.:
- 921-070
- Mfr. Part No.:
- CO 200-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CO Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 200kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CO Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 200kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a miniature cylindrical sensor crafted from stainless steel, primarily designed to measure force with high precision and reliability, achieving a combined error of just 0.5%.
Weighing capacity of 200 kg ensures versatility in various applications
Compact dimensions of 20x12 mm facilitate easy installation in confined spaces
IP65 rating provides complete protection against dust and water ingress
Creep error is limited to 0.05% FS over 30 minutes for consistent performance
Related links
- Kern CO Y2 Series Load Cell Load Cell 200 kg
- Kern CO Y1 Series Load Cell Load Cell 10 kg
- Kern CO Y1 Series Load Cell Load Cell 100 kg
- Kern CO Y1 Series Load Cell Load Cell 50 kg
- Kern CO Y1 Series Load Cell Load Cell 500 kg
- Kern CO Y1 Series Load Cell Load Cell 20 kg
- Kern CO Y1 Series Load Cell Load Cell 2 t
- Kern CO Y1 Series Load Cell Load Cell 1 t
