Kern CS Q1 Series S Type Load Cell, Compression Measure, 150 kg
- RS Stock No.:
- 920-680
- Mfr. Part No.:
- CS 150-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,564.16
(exc. VAT)
PHP20,791.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,564.16 |
*price indicative
- RS Stock No.:
- 920-680
- Mfr. Part No.:
- CS 150-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 10V | |
| Maximum DC Voltage | 15V | |
| Housing Material | Nickel Plated Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 150kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 62.1mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum AC Voltage 10V | ||
Maximum DC Voltage 15V | ||
Housing Material Nickel Plated Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 150kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 62.1mm | ||
- COO (Country of Origin):
- ES
The Kern measuring cell is 6-wire 'S' design cell, crafted from nickel-plated steel for precise force and mass measurements in various applications.
Load cell offers a maximum weighing capacity of 150 kg for versatile use
Designed with an IP67 rating, ensuring protection against dust and water ingress
Constructed with high isolation resistance of 5000 MΩ for enhanced durability
Features a Compact design with dimensions of 80x62.1x19 mm for easy integration
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
