Kern CS Q1 Series S Type Load Cell, Compression Measure, 1.5 t
- RS Stock No.:
- 920-678
- Mfr. Part No.:
- CS 1500-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 920-678
- Mfr. Part No.:
- CS 1500-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 10V | |
| Maximum DC Voltage | 15V | |
| Housing Material | Nickel Plated Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 1.5t | |
| Maximum Operating Temperature | 40°C | |
| Depth | 70mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum AC Voltage 10V | ||
Maximum DC Voltage 15V | ||
Housing Material Nickel Plated Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 1.5t | ||
Maximum Operating Temperature 40°C | ||
Depth 70mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern measuring cell is a robust 6-wire 'S' shaped device designed for precise force and mass measurement. Constructed from nickel-plated steel, it ensures high durability and accuracy across various applications.
Measuring capacity of up to 1500 kg, ensuring suitability for heavy-duty applications
IP67 protection rating, providing resistance against dust and moisture
Combined error as low as 0.017%, delivering reliable measurement results
Temperature coefficient of ≤± 0.006%Sn/5 °C, ensuring consistent performance across temperature variations
Related links
- Kern CS Q1 Series S Type Load Cell 3 t
- Kern CS Q1 Series S Type Load Cell 5 t
- Kern CS Q1 Series S Type Load Cell 6 t
- Kern CS Q1 Series S Type Load Cell 1 t
- Kern CS Q1 Series S Type Load Cell 2 t
- Kern CT Q1 Series Load Cell Load Cell 1.5 t
- Kern CS P1 Series S Type Load Cell 1.5 t
- Kern CS Q1 Series S Type Load Cell 200 kg
